Littelfuse 163.7010.0452

Res Blade Ato 3.9K Ohm 1% 0.4W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
MountHolder
Technical
CompositionMetal Element
Max Power Dissipation400 mW
PackagingBulk
Resistance3.9 kΩ
Tolerance1 %
Voltage Rating (DC)32 V
Dimensions
Height5 mm
Length19 mm
Width19.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 163.7010.0452.

Fuses Unlimited
Datasheet1 page14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 163.7010.0452.

Descriptions

Descriptions of Littelfuse 163.7010.0452 provided by its distributors.

RES BLADE ATO 3.9K OHM 1% 0.4W
BULK/ RESISTOR FKS (ATO) 3900 OHM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
ColorBrown
MountHolder
Technical
CompositionMetal Element
Max Power Dissipation400 mW
PackagingBulk
Resistance3.9 kΩ
Tolerance1 %
Voltage Rating (DC)32 V
Dimensions
Height5 mm
Length19 mm
Width19.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 163.7010.0452.

Fuses Unlimited
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant