Adafruit Industries 163

ADXL335 - 5V ready triple-axis accelerometer (+-3g analog out) | Adafruit Industries 163

Price and Stock

Technical Specifications

Technical
Evaluation KitYes
InterfaceAnalog
Schedule B8473300002
Sensitivity (mV/g)300 mV/g
Sensor Type3 Axis

Documents

Download datasheets and manufacturer documentation for Adafruit Industries 163.

RS (Formerly Allied Electronics)
Datasheet14 pages10 years ago

Inventory History

3 month trend:
+142%

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 163.

Descriptions

Descriptions of Adafruit Industries 163 provided by its distributors.

ADXL335 - 5V ready triple-axis accelerometer (+-3g analog out) | Adafruit Industries 163
Product Type = Accelerometer / Interfaces = Analogue / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5 / Length mm = 19 / Width mm = 19 / Height mm = 3.14 / Weight g = 1.27
We've updated our favorite triple-axis accelerometer to now have an on-board 3.3V regulator - making it a perfect choice for interfacing with a 5V microcontroller such as the Arduino. This breakout comes with 3 analog outputs for X, Y and Z axis measurements on a 0.75x0.75 breakout board. The ADXL335 is the latest and greatest from Analog Devices, known for their exceptional quality MEMS devices. The VCC takes up to 5V in and regulates it to 3.3V with an output pin. The analog outputs are ratiometric that means that 0g measurement output is always at half of the 3.3V output (1.65V), -3g is at 0v and 3g is at 3.3V with full scaling in between. Fully assembled and tested. Comes with 8 pin 0.1 standard header in case you want to use it with a breadboard or perfboard. Two 2mm (0.08) mounting holes for easy attachment. The XYZ filter capacitors are 0.1uF for a 50 Hz bandwidth See the ADXL335 webpage for datasheets and more

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-163
  • ADA163

Technical Specifications

Technical
Evaluation KitYes
InterfaceAnalog
Schedule B8473300002
Sensitivity (mV/g)300 mV/g
Sensor Type3 Axis

Documents

Download datasheets and manufacturer documentation for Adafruit Industries 163.

RS (Formerly Allied Electronics)
Datasheet14 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant