Hammond 162J20

Power Transformers DualPrimary 115/230V 36VA, 20V CT @ 1.8A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight498.951607 g
Technical
Current Rating3.6 A
Max Operating Temperature130 °C
Max Output Current1.8 A
Max Power Dissipation36 W
Min Operating Temperature0 °C
Number of Outputs2
Output Current1.8 A
Output Voltage20 V
Power Rating36 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height - Seated (Max)15.29 mm
Length16.88 mm
Width8.76 mm

Documents

Download datasheets and manufacturer documentation for Hammond 162J20.

DigiKey
Datasheet2 pages23 years ago
Electro Sonic
Datasheet4 pages4 years ago
Newark
Datasheet3 pages7 years ago
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-12.64%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 162J20.

Related Parts

Descriptions

Descriptions of Hammond 162J20 provided by its distributors.

Power Transformers DualPrimary 115/230V 36VA, 20V CT @ 1.8A
Transformer, low voltage PCB mount, low profile, 115/230V, 36VA, 20V C.T. @ 1.8A POWER TX 36VA 115/230 Hammond PN 162J20 : UPC [623980260938]
Bobbins Transformer; Pcb Transformer Type:Low Voltage, Split Bobbin; Secondary Voltages:2 X 10V; Power Rating:36Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:3.6A; Isolation Voltage:2.5Kv Rohs Compliant: Yes |Hammond 162J20

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountThrough Hole
Weight498.951607 g
Technical
Current Rating3.6 A
Max Operating Temperature130 °C
Max Output Current1.8 A
Max Power Dissipation36 W
Min Operating Temperature0 °C
Number of Outputs2
Output Current1.8 A
Output Voltage20 V
Power Rating36 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height - Seated (Max)15.29 mm
Length16.88 mm
Width8.76 mm

Documents

Download datasheets and manufacturer documentation for Hammond 162J20.

DigiKey
Datasheet2 pages23 years ago
Electro Sonic
Datasheet4 pages4 years ago
Newark
Datasheet3 pages7 years ago
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago