Hammond 1628SEA

single end audiophile tube output transformer | Hammond Manufacturing 1628SEA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Technical
Current120 mA
Inductance48 H
Insertion Loss (dB)1 dB
Max DC Current120 mA
Power Rating30 W
Schedule B8504314035
ShieldingShielded
TerminationWire Leads
Dimensions
Height115.824 mm
Height - Seated (Max)115.82 mm
Length114.3 mm
Width95.25 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1628SEA.

Electro Sonic
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-28.15%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 1628SEA.

Descriptions

Descriptions of Hammond 1628SEA provided by its distributors.

single end audiophile tube output transformer | Hammond Manufacturing 1628SEA
Audio Transformers / Signal Transformers Audio 1End TubeOut 5K Ohm, 30W, 120mA
Audio Transformer Rohs Compliant: Yes |Hammond 1628SEA
Audio Transformer 2000Vrms 171Ohm Prim. DCR 0.413Ohm/0.514Ohm/0.720Ohm Sec. DCR 7 Terminal Wire Lead Flange Mount
AUDIO XFMR 5K / 4, 8, 16 CHAS MT
Hammond 30 Watt, 5000 Ohm Tranformer, Over designed for high fidelity, single ended, Class-A, tube output circuits (triode, tetrode or pentode tubes)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountChassis Mount
Technical
Current120 mA
Inductance48 H
Insertion Loss (dB)1 dB
Max DC Current120 mA
Power Rating30 W
Schedule B8504314035
ShieldingShielded
TerminationWire Leads
Dimensions
Height115.824 mm
Height - Seated (Max)115.82 mm
Length114.3 mm
Width95.25 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1628SEA.

Electro Sonic
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago