TE Connectivity / AMP 1625892-6

Resistor, 510 Milliohms, ± 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionMetal Oxide, Power resistor
Lead/Base StyleAxial
Max Operating Temperature235 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating3 W
Resistance510 mΩ
Schedule B8533210080
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Dimensions
Length16.002 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1625892-6.

Newark
Datasheet3 pages12 years ago
Datasheet6 pages10 years ago
Master Electronics
Datasheet7 pages5 years ago
TE Connectivity
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page6 years ago
Datasheet2 pages15 years ago
TME
Datasheet8 pages1 year ago
Datasheet7 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1625892-6.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1625892-6 provided by its distributors.

Resistor, 510 Milliohms, ± 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof
Res Metal Oxide Film 0.51 Ohm 5% 3W ±200ppm/C Conformal Coated AXL Ammo
0.51 Ohm ±5% 3W Surface Mount Resistor Metal Oxide Film ±350ppm/°C Axial
3W SM M/OX 5% R51 Resistance Value: .51 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 16 x 5.5 mm 0.51 Ω Metal Oxide Film Power Resistor 5 % | Through-Hole Resistor | Part Number: ROX3SJR51 | Internal Number: 1625892-6 | 16 x 5.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SJR51

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionMetal Oxide, Power resistor
Lead/Base StyleAxial
Max Operating Temperature235 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating3 W
Resistance510 mΩ
Schedule B8533210080
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Dimensions
Length16.002 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1625892-6.

Newark
Datasheet3 pages12 years ago
Datasheet6 pages10 years ago
Master Electronics
Datasheet7 pages5 years ago
TE Connectivity
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page6 years ago
Datasheet2 pages15 years ago
TME
Datasheet8 pages1 year ago
Datasheet7 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago