TE Connectivity 1625876-9

Res Carbon Composition 10 Ohm 10% 0.5W(1/2W) Conformal Coated AXL Ammo
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-1625876-9Contact
>1wk
1625876-9ContactSend RFQ
>1wk

Technical Specifications

Physical
Case/PackageConformal
MountThrough Hole
Technical
CompositionCarbon Composition
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Resistance10 Ω
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance10 %
Dimensions
Diameter3.6 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625876-9.

Master Electronics
Datasheet16 pages16 years ago
Electro Sonic
Datasheet6 pages10 years ago
Datasheet40 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1625876-9.

Descriptions

Descriptions of TE Connectivity 1625876-9 provided by its distributors.

Res Carbon Composition 10 Ohm 10% 0.5W(1/2W) Conformal Coated AXL Ammo
CBT 1/2 10% 10R
Fixed Resistors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/PackageConformal
MountThrough Hole
Technical
CompositionCarbon Composition
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Resistance10 Ω
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance10 %
Dimensions
Diameter3.6 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625876-9.

Master Electronics
Datasheet16 pages16 years ago
Electro Sonic
Datasheet6 pages10 years ago
Datasheet40 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant