TE Connectivity / AMP 1624359-2

Thermistor NTC 33K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4100K T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Accuracy5 %
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance33 kΩ
TerminationSMD/SMT
Tolerance5 %
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624359-2.

Master Electronics
Datasheet3 pages16 years ago
TE Connectivity
Datasheet16 pages16 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1624359-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1624359-2 provided by its distributors.

Thermistor NTC 33K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4100K T/R
33kOhms 125mW 0805 Compensation NTC Thermistor, 4s, 2 x 1.25 x 0.5mm | TE Connectivity NTC0805J33K
Ntc0805 5% 33K |Neohm Te Connectivity NTC0805J33K
Thermistor NTC 33KOhm 5% 2-Pin 0805 T/R
THERMISTOR, NTC, 0805, 33K; Thermistor Type:NTC; Resistance:33kohm; Thermistor Tolerance:± 5%; Beta Value (K):4100K; Thermistor Case Style:0805 [2012 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTC0805J33K

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Accuracy5 %
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance33 kΩ
TerminationSMD/SMT
Tolerance5 %
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624359-2.

Master Electronics
Datasheet3 pages16 years ago
TE Connectivity
Datasheet16 pages16 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement2 pages4 years ago