TE Connectivity / AMP 1624246-6

Res Metal Oxide 12 Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountThrough Hole
Technical
CompositionMetal Oxide
Max Operating Temperature155 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating3 W
Resistance12 Ω
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter5 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624246-6.

Master Electronics
Datasheet16 pages16 years ago
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 0.078
$ 0.056
Stock
1
100
Authorized Distributors
4
2
Resistance
12 Ω
12 Ω
Mount
Through Hole
Axial
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Metal Oxide
Power resistor
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1624246-6.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1624246-6 provided by its distributors.

Res Metal Oxide 12 Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack
RES 12 OHM 5% 3W AXIAL
RSS3 12R 5% AMMO PK
Fixed Resistors

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Case/PackageConformal
MountThrough Hole
Technical
CompositionMetal Oxide
Max Operating Temperature155 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating3 W
Resistance12 Ω
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter5 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624246-6.

Master Electronics
Datasheet16 pages16 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant