CGS KC1/2A10RJT

Resistor, Wire Wound, 1.2W, 5%, 30PPM, 10 Ohm, Through Hole Mount, Axial Leaded, Rohs Compliant
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial
Technical
CompositionWirewound
Max Operating Temperature355 °C
Max Power Dissipation1.2 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingBulk
Power Rating1.2 W
Resistance10 Ω
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating73 V
Dimensions
Diameter2.4 mm
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for CGS KC1/2A10RJT.

Master Electronics
Datasheet1 page19 years ago
Datasheet16 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Engineering Resources

View Evaluation kits and Reference designs for CGS KC1/2A10RJT.

Related Parts

Descriptions

Descriptions of CGS KC1/2A10RJT provided by its distributors.

RESISTOR, WIRE WOUND, 1.2W, 5%, 30ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Res Wirewound 10 Ohm 5% 1.2W ±30PPM/°C AXL Thru-Hole Bag
KC1/2A 10R 5% AMMO PK
Fixed Resistors

Manufacturer Aliases

CGS has several brands around the world that distributors may use as alternate names. CGS may also be known as the following names:

  • TE Connectivity / CGS Brand
  • TE CONNECTIVITY / CGS
  • CGS - TE CONNECTIVITY
  • TYCO ELECTRONICS / CGS
  • CGS TAPE
  • CGS RESISTANCE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624237-1

Technical Specifications

Physical
Case/PackageAxial
MountAxial
Technical
CompositionWirewound
Max Operating Temperature355 °C
Max Power Dissipation1.2 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingBulk
Power Rating1.2 W
Resistance10 Ω
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating73 V
Dimensions
Diameter2.4 mm
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for CGS KC1/2A10RJT.

Master Electronics
Datasheet1 page19 years ago
Datasheet16 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago