TE Connectivity SBCHE615KJ

Res Wirewound 15K Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
MountAxial, Through Hole
Technical
CompositionPower resistor, Wirewound
Lead/Base StyleAxial
Max Operating Temperature350 °C
Max Power Dissipation7 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingBulk
Power Rating7 W
Resistance15 kΩ
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating324 V
Voltage Rating (DC)324 V
Dimensions
Depth7 mm
Diameter7 mm
Height8 mm
Lead Diameter800 µm
Length38 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE615KJ.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet8 pages12 years ago
Datasheet3 pages14 years ago
Master Electronics
Datasheet6 pages10 years ago
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
element14 APAC
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SBCHE615KJ.

Related Parts

Descriptions

Descriptions of TE Connectivity SBCHE615KJ provided by its distributors.

Res Wirewound 15K Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole
Through-Hole Resistors, Power Resistor, 38 x 7 x 8 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class 1kΩ – 1MΩ, 15K Ω, CGS SBC
RES, 15K, 5%, 7W, AXIAL, WIREWOUND; Resistance: 15kohm; Product Range: SBC Series; Power Rating: 7W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 324V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -
BCHE 7 W 15K 5% Resistance Value: 15K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 38 x 7 x 8 mm Wirewound Resistor: Vertical Mount | 15K Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE615KJ | Internal Number: 1623732-8 | Alias Number: SBCHE615KJF | 38 x 7 x 8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623732-8

Technical Specifications

Physical
Case/PackageCeramic
MountAxial, Through Hole
Technical
CompositionPower resistor, Wirewound
Lead/Base StyleAxial
Max Operating Temperature350 °C
Max Power Dissipation7 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingBulk
Power Rating7 W
Resistance15 kΩ
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating324 V
Voltage Rating (DC)324 V
Dimensions
Depth7 mm
Diameter7 mm
Height8 mm
Lead Diameter800 µm
Length38 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE615KJ.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet8 pages12 years ago
Datasheet3 pages14 years ago
Master Electronics
Datasheet6 pages10 years ago
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
element14 APAC
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago