TE Connectivity FCA615RJ

Res Wirewound 15 Ohm 5% 5W 40ppm/C to 80ppm/C Conformal Coated RDL Loose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountPluggable, Through Hole
Technical
CompositionPower resistor, Wirewound
Lead/Base StyleAxial
Max Power Dissipation5 W
Military StandardNot
Number of Resistors1
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance15 Ω
Temperature Coefficient40 ppm/°C
TerminationRadial
Tolerance5 %
Dimensions
Depth5 mm
Height20.5 mm
Lead Pitch25.4 mm
Length34.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity FCA615RJ.

Newark
Datasheet1 page18 years ago
Electro Sonic
Datasheet16 pages16 years ago
TE Connectivity
Technical Drawing1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity FCA615RJ.

Related Parts

Descriptions

Descriptions of TE Connectivity FCA615RJ provided by its distributors.

Res Wirewound 15 Ohm 5% 5W 40ppm/C to 80ppm/C Conformal Coated RDL Loose
Wirewound Resistors - Through Hole FCA6 15R 5% LP
Fca6 15R 5% Lp |Cgs Te Connectivity FCA615RJ

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623710-3

Technical Specifications

Physical
Case/PackageConformal
MountPluggable, Through Hole
Technical
CompositionPower resistor, Wirewound
Lead/Base StyleAxial
Max Power Dissipation5 W
Military StandardNot
Number of Resistors1
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance15 Ω
Temperature Coefficient40 ppm/°C
TerminationRadial
Tolerance5 %
Dimensions
Depth5 mm
Height20.5 mm
Lead Pitch25.4 mm
Length34.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity FCA615RJ.

Newark
Datasheet1 page18 years ago
Electro Sonic
Datasheet16 pages16 years ago
TE Connectivity
Technical Drawing1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago