TE Connectivity 1623464-1

Res Thick Film 1206 240K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
1623464-10
15h
NS-1623464-1Contact
>1wk

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance240 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height660.4 µm
Length3.0988 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623464-1.

Master Electronics
Datasheet16 pages16 years ago
Electro Sonic
Datasheet3 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1623464-1.

Descriptions

Descriptions of TE Connectivity 1623464-1 provided by its distributors.

Res Thick Film 1206 240K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD
French Electronic Distributor since 1988
CRG1206 1% 240K
Fixed Resistors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance240 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height660.4 µm
Length3.0988 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623464-1.

Master Electronics
Datasheet16 pages16 years ago
Electro Sonic
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant