Amphenol RF 162109

henol RF 162109 RF Connector, Twinax, Straight, Jack, Bulkhead, Solder Cup, 78 Ohms
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass, Bronze
Contact PlatingGold
Dielectric MaterialPBT
Housing ColorSilver
Insulation MaterialPolybutylene
MountBulkhead, Front, Panel, Rear Side Nut
Weight7.300002 g
Technical
Connector TypeBNC, Male Pin, Receptacle, Socket
Fastening TypeBayonet
Frequency200 MHz
Impedance78 Ω
Max Frequency200 MHz
Max Operating Temperature60 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingBulk
Resistance78 Ω
TerminationSolder
Voltage Rating100 V
Dimensions
Length26.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 162109.

Electro Sonic
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet1 page8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 162109.

Related Parts

Descriptions

Descriptions of Amphenol RF 162109 provided by its distributors.

henol RF 162109 RF Connector, Twinax, Straight, Jack, Bulkhead, Solder Cup, 78 Ohms
Conn Twin-BNC RCP 0Hz to 200MHz 78Ohm Solder Cup ST Panel Mount Gold
RF Connectors / Coaxial Connectors TWIN-BNC BULKHEAD RECEPTACLE
Rf Coax Conn, Twinaxial Bnc Jack, 78 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder Cup; Impedance:78Ohm; Coaxial Cable Types:-; Contact Material:Brass, Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf 162109

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 162109.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass, Bronze
Contact PlatingGold
Dielectric MaterialPBT
Housing ColorSilver
Insulation MaterialPolybutylene
MountBulkhead, Front, Panel, Rear Side Nut
Weight7.300002 g
Technical
Connector TypeBNC, Male Pin, Receptacle, Socket
Fastening TypeBayonet
Frequency200 MHz
Impedance78 Ω
Max Frequency200 MHz
Max Operating Temperature60 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingBulk
Resistance78 Ω
TerminationSolder
Voltage Rating100 V
Dimensions
Length26.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 162109.

Electro Sonic
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet1 page8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant