E-T-A 1620-2-10A

Circuit Breaker Thermal Automotive Mini-CBE Type 2 Modified Reset 1P 12VDC 10A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder, Plug-In
Technical
Breaker TypeThermal
Current Rating10 A
Number of Poles1
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1620-2-10A.

Sager Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Fuses Unlimited
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-94.94%

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 1620-2-10A.

Related Parts

Descriptions

Descriptions of E-T-A 1620-2-10A provided by its distributors.

Circuit Breaker Thermal Automotive Mini-CBE Type 2 Modified Reset 1P 12VDC 10A
Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. O
Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F.12 Volt 'modified auto reset' version, particularly suitable for installation in inaccessible locations.Current ratings correspond to those of blade fuses. Clear colour coding of the ratings: blade fuse and circuit breaker of the same colour have the same rating. Meets the requirements of SAE J553.Data Sheet
Type II mini-type 10A breaker. Automotive type, color coded thermal circuit breakers that mount like a standard automotive fuse into a socket. Meets the requirements of SAE J553. Space saving profile vs the competitors! Red. After rigorous research, development and testing the E-T-A Type II circuit breaker with modified reset has the lowest operating temperature in the mini circuit breaker market. The integration of the 1620 into designs allows for trouble-free retrofit capability, eliminates the need for spare fuses, saves space and reduces vehicle downtime. Particularly suitable for installation in inaccessible locations. The Type II 1620 is intended for the protection of 12 V on board electrical systems in passenger cars, trucks, buses, watercraft, specialty vehicles and extra low voltage wiring systems requiring modified reset capability. "Specially Priced".

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountHolder, Plug-In
Technical
Breaker TypeThermal
Current Rating10 A
Number of Poles1
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1620-2-10A.

Sager Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Fuses Unlimited
Datasheet2 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant