Littelfuse 162.6185.4756

Fuse Blade 7.5A 32V Socket 19 X 5 X 13.2mm Thermoplastic Automotive UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBrown
MountHolder, Socket
Number of Pins2
Technical
Current7.5 A
Current Rating7.5 A
Resistance11.5 mΩ
Schedule B8536100040
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Depth5 mm
Height13.208 mm
Length19 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 162.6185.4756.

RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages17 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 162.6185.4756.

Related Parts

Descriptions

Descriptions of Littelfuse 162.6185.4756 provided by its distributors.

Fuse Blade 7.5A 32V Socket 19 X 5 X 13.2mm Thermoplastic Automotive UL
Box / Fuse Fks 32Vdc/1000A Iso 8820 7.5A 100Pc
FUSE AUTO 7.5A 32VDC BLADE | Littelfuse 162.6185.4756
Automotive fuse link/32V 7.5A 32VDC
Fuse Blade 7.5A 32V 2-Pin Socket
FUSE FKS 7.5A brown 32V 19x19.7
FUSE AUTO 7.5A 32VDC BLADE ATO

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBrown
MountHolder, Socket
Number of Pins2
Technical
Current7.5 A
Current Rating7.5 A
Resistance11.5 mΩ
Schedule B8536100040
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Depth5 mm
Height13.208 mm
Length19 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 162.6185.4756.

RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages17 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant