Hammond 161H40

Transformer Low Voltage Rectifier Rohs Compliant: Yes |Hammond 161H40
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Max Operating Temperature130 °C
Max Output Current1.2 A
Max Power Dissipation24 W
Min Operating Temperature0 °C
Power Rating24 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height35.052 mm
Height - Seated (Max)35.05 mm
Length41.4 mm
Width41.402 mm

Documents

Download datasheets and manufacturer documentation for Hammond 161H40.

Master Electronics
Datasheet4 pages6 years ago
DigiKey
Datasheet2 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago

Inventory History

3 month trend:
-15.07%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 161H40.

Descriptions

Descriptions of Hammond 161H40 provided by its distributors.

Transformer Low Voltage Rectifier Rohs Compliant: Yes |Hammond 161H40
Transformer, low volt, pc mt, 115V pri, 40V@600mA, 20V@1.2A, 24VA | Hammond Manufacturing 161H40
Transformer Power; 115VAC Primary; 60 Hz; 24 VA
Power Transformers LOW VOLT RECT
power, low volt, pc mount trans
Hammond Manufacturing - 161H40
TRANSFORMER, 24VA, OPEN, PRI: 115V
Transformer, low voltage PCB mount, 115V primary, 24VA, 40V C.T. @ 600ma sec POWER TX 24VA 115V Hammond PN 161H40 : UPC [623980214498]

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountThrough Hole
Technical
Max Operating Temperature130 °C
Max Output Current1.2 A
Max Power Dissipation24 W
Min Operating Temperature0 °C
Power Rating24 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height35.052 mm
Height - Seated (Max)35.05 mm
Length41.4 mm
Width41.402 mm

Documents

Download datasheets and manufacturer documentation for Hammond 161H40.

Master Electronics
Datasheet4 pages6 years ago
DigiKey
Datasheet2 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago