Weidmuller 1615700000

Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
281-1058-ND 588 Buy Now »
USD
8.39 7.66 5.84 4.65 4.65
Avnet
1615700000 0 ··
USD
4.93 4.87 4.62 4.62 4.62
Newark
16F4358 76 Buy Now »
USD
9.05 8.34 6.45 5.62 5.62
Heilind Electronics
WEI1615700000 1,832 Buy Now »
USD
6.14 6.14 5.14 4.99 4.92
Beyond Components
1615700000 20 Buy Now »
USD
10.94 10.94 10.94 10.94 10.94
Omnical
293620533 Yes ··
EUR
3.97 3.97 3.97
Electronic Supply
1615700000 23 Send RFQ »
Control Design Supply
1615700000 15 ··
Farnell
2076936 140 Buy Now »
GBP
5.46 5.18 4.37 3.82 3.55
element14 APAC
2076936 132 Buy Now »
SGD
12.42 11.34 8.64 6.89 6.89
Avnet Europe
1615700000 0 ··
EUR
4.00 3.15 3.15
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
1615700000 1,832 Buy Now »
Ralph's Elec.
1615700000 20 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1615700000 Contact ··
XS Micro
1615700000 Contact ··

Descriptions

Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box
Avnet
PLUG, 3.5MM, FREE, 8WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:8; Wire Size (AWG):28AWG to 14AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (19-Dec-2011)
element14 APAC
BL 3.5/8 BK R20 A V31
Heilind Electronics
Standard Terminal Block; Connector Type:Pluggable Terminal Block; Contact Material:Copper Alloy; Contact Plating:Tin; No. of Positions:8; Pitch Spacing:3.50mm; Connector Mounting:Cable; Series:BL 3.5/180; Wire Size (AWG):28-14 ;RoHS Compliant: Yes
Newark
BL 3.5/8 BK R20 A V31
Interstate Connecting Components
BL 3.50/08/180 SN BK BX. PCB plug-in connector, female plug, 3.50 mm, No. of poles: 8, 180°, Clamping yoke connection, Clamping range, rated connection, max.: 1.5 mm², Box GTIN (EAN): 4008190059910
Weidmuller
PLUG, 3.5MM, FREE, 8WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:8; Wire Size (AWG):28AWG to 14AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (19-Dec-2011)
Farnell
Weidmuller BL 3.50/08/180 SN BK BX - 1615700000
Omnical
TERM BLOCK PLUG 8POS STR 3.5MM
Digi-Key

Technical Specifications

Number of Rows 1
Contact Plating Tin
Number of Contacts 8
Contact Material Copper Alloy
Flammability Rating UL 94 V-0
Packaging Box
Size-Length 28 mm
Lead-Free Status Lead Free
Color Black
REACH SVHC Compliance No SVHC
Size-Height 13 mm
Mounting Angle 180 °
Housing Color Black
RoHS Compliant
Size-Width 18.5 mm
Pin Pitch 3.5052 mm
Number of Positions 8
Mounting Type Screw
Housing Material Plastic

Documents

Farnell
Datasheet 15 pages 4 years ago
element14
Datasheet 66 pages 10 years ago
Newark
Datasheet 18 pages 4 years ago
Onlinecomponents.com
Datasheet 17 pages 4 years ago
Datasheet 21 pages 2 years ago
Datasheet 18 pages 2 years ago

Images

Alternate Names

WEIDMUELLER 1615700000
WEI 1615700000
WEID 1615700000
WEIDMÜLLER 1615700000
WEIDMU 1615700000
WEIDMUILLER 1615700000
WEIDM 1615700000
weidm?ler 1615700000
WEIDMULL 1615700000
WEIDMULLE 1615700000
Weidmuller C9000676 1615700000
WEIDMULLER INC 1615700000
WDML 1615700000
WEIDMUL 1615700000
Weidmuller Group 1615700000
W INTERCONNECTIONS INC 1615700000
WEIDMULLER INTERFACE INT'L 1615700000
WEIDMEULLER 1615700000
WEIDMULER 1615700000
WEIDMIILLER 1615700000
WEIDM?LLER GMBH & CO KG 1615700000
WEIDMULLER LTD 1615700000
WEIDMULLTER 1615700000
WEINDMULLER 1615700000
WEIDMULLER INTERFACE GMBH 1615700000

Search for other parts like 1615700000 »