TE Connectivity / AMP 1614951-1

Res 82.5K Ohm 1/10W 0.1% 0805
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
Operating Supply Voltage100 V
PackagingTape & Reel
Power Rating63 mW
Resistance82.5 kΩ

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1614951-1.

TE Connectivity
Datasheet9 pages2 years ago
Technical Drawing1 page14 years ago
Master Electronics
Datasheet9 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1614951-1.

Descriptions

Descriptions of TE Connectivity / AMP 1614951-1 provided by its distributors.

RES 82.5K OHM 1/10W 0.1% 0805
CPF0805 82K5 0.1% 25PPM
Fixed Resistors

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B82K5E

Technical Specifications

Physical
Case/Package0805
Technical
Operating Supply Voltage100 V
PackagingTape & Reel
Power Rating63 mW
Resistance82.5 kΩ

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1614951-1.

TE Connectivity
Datasheet9 pages2 years ago
Technical Drawing1 page14 years ago
Master Electronics
Datasheet9 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant