TE Connectivity 1614881-9

Res Thin Film 0603 3.3K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingCut Tape (CT)
Power Rating63 mW
Resistance3.3 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)120 V
Dimensions
Depth800 µm
Height450 µm
Length1.55 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1614881-9.

Farnell
Datasheet9 pages7 years ago
Electro Sonic
Datasheet9 pages4 years ago
Datasheet6 pages10 years ago
Newark
Datasheet6 pages12 years ago
Datasheet8 pages12 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet6 pages12 years ago
Master Electronics
Datasheet16 pages16 years ago
Datasheet9 pages3 years ago
TE Connectivity
Datasheet1 page12 years ago
Technical Drawing1 page9 years ago
element14 APAC
Datasheet6 pages12 years ago
TME
Datasheet9 pages2 years ago
Future Electronics
Datasheet4 pages2 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1614881-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 1614881-9 provided by its distributors.

Res Thin Film 0603 3.3K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 3300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
SMD Chip Resistor, 3.3 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
Surface Mount Chip Resistor, Thin Film, Cpf Series, 3.3 Kohm, 63 Mw, 0.1%, 120 V |Neohm Te Connectivity CPF0603B3K3E1
CPF0603 3K3 0.1% 25PPM 1K RL Resistance Value: 3.3K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 3.3K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B3K3E1 | Internal Number: 1614881-9 | TE Connectivity
RES, 3K3, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 3.3kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603B3K3E1

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingCut Tape (CT)
Power Rating63 mW
Resistance3.3 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)120 V
Dimensions
Depth800 µm
Height450 µm
Length1.55 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1614881-9.

Farnell
Datasheet9 pages7 years ago
Electro Sonic
Datasheet9 pages4 years ago
Datasheet6 pages10 years ago
Newark
Datasheet6 pages12 years ago
Datasheet8 pages12 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet6 pages12 years ago
Master Electronics
Datasheet16 pages16 years ago
Datasheet9 pages3 years ago
TE Connectivity
Datasheet1 page12 years ago
Technical Drawing1 page9 years ago
element14 APAC
Datasheet6 pages12 years ago
TME
Datasheet9 pages2 years ago
Future Electronics
Datasheet4 pages2 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago