Weidmuller 1613220000

Conn Coupler Header HDR/HDR 21 POS 5.08mm ST Panel Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountFree Hanging
Technical
Number of Contacts21
Number of Positions21
Number of Rows1
PackagingBulk
Dimensions
Height9.8 mm
Pitch5.08 mm
Width24 mm

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1613220000.

Descriptions

Descriptions of Weidmuller 1613220000 provided by its distributors.

Conn Coupler Header HDR/HDR 21 POS 5.08mm ST Panel Mount
HEADER COUPLER 5.08MM 21POS BK

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountFree Hanging
Technical
Number of Contacts21
Number of Positions21
Number of Rows1
PackagingBulk
Dimensions
Height9.8 mm
Pitch5.08 mm
Width24 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant