Weidmuller 1612040000

Conn Terminal Block SKT 5 POS 7mm Screw RA Panel Mount 25A Box

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCuZn
Housing ColorGrey
MountFree Hanging, Panel
Technical
Current25 A
Current Rating32 A
GenderMale
Max Current Rating25 A
Max Operating Temperature100 °C
Min Operating Temperature-25 °C
Number of Circuits5
Number of Contacts5
Number of Levels1
Number of Poles5
Number of Positions5
Number of Positions Per Level5
Number of Rows1
OrientationRight Angle
PackagingBox
TerminationScrew
Voltage600 V
Voltage Rating300 V
Dimensions
Length30.2 mm
Pitch7 mm
Stripping Length9 mm
Width21.4 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1612040000.

Electro Sonic
Datasheet6 pages3 years ago
Datasheet6 pages9 years ago
Newark
Datasheet8 pages7 years ago
Datasheet4 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1612040000.

Related Parts

Descriptions

Descriptions of Weidmuller 1612040000 provided by its distributors.

Conn Terminal Block SKT 5 POS 7mm Screw RA Panel Mount 25A Box
STV S 5 SS. PCB plug-in connector, male plug, 7.00 mm, No. of poles: 5, 180°, Pressure clamp connection, Clamping range, rated connection, max.: 4 mm², Box GTIN (EAN): 4008190198756
Pcb Plug-In Connector, 5 Position, 22-12Awg; Pitch Spacing:7Mm; No. Of Positions:5Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:10A; Product Range:- Rohs Compliant: Yes |Weidmuller 1612040000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorGrey
Contact MaterialCuZn
Housing ColorGrey
MountFree Hanging, Panel
Technical
Current25 A
Current Rating32 A
GenderMale
Max Current Rating25 A
Max Operating Temperature100 °C
Min Operating Temperature-25 °C
Number of Circuits5
Number of Contacts5
Number of Levels1
Number of Poles5
Number of Positions5
Number of Positions Per Level5
Number of Rows1
OrientationRight Angle
PackagingBox
TerminationScrew
Voltage600 V
Voltage Rating300 V
Dimensions
Length30.2 mm
Pitch7 mm
Stripping Length9 mm
Width21.4 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1612040000.

Electro Sonic
Datasheet6 pages3 years ago
Datasheet6 pages9 years ago
Newark
Datasheet8 pages7 years ago
Datasheet4 pages12 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant