Conec 160X10259X

Connector Accessories Screw Locking With Clamp Steel Nickel Finish
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Technical
OrientationStraight
PackagingBulk
Dimensions
Length13.9 mm

Documents

Download datasheets and manufacturer documentation for Conec 160X10259X.

DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+7.33%

Engineering Resources

View Evaluation kits and Reference designs for Conec 160X10259X.

Descriptions

Descriptions of Conec 160X10259X provided by its distributors.

Connector Accessories Screw Locking With Clamp Steel Nickel Finish
Jackscrew, Slotted For D-Sub Connectors
Length mm = 13.9 / Thread Size = UNC 4-40
Mounting Material 9-37-pos. UNC 4-40

Manufacturer Aliases

Conec has several brands around the world that distributors may use as alternate names. Conec may also be known as the following names:

  • CONEC CORP
  • CONEC GMBH
  • CONEC CORPORATION
  • CONEC (AMPHENOL)
  • Conec Connectors
  • CONEC Elektronische Bauelemente GmbH
  • CONEC CONNECTOR
  • Amphenol AIPG - CONEC
  • Conec Elektronische
  • AMERICAN CONEC
  • Conec Elektronische GmbH
  • US CONEC
  • AMPHENOL CONEC CORPORATION
  • CONEC ELEKTRONISCHE BAUELEMENT

Technical Specifications

Physical
MountBolt
Technical
OrientationStraight
PackagingBulk
Dimensions
Length13.9 mm

Documents

Download datasheets and manufacturer documentation for Conec 160X10259X.

DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant