Rubycon 160PK10MEFC8X11.5

Aluminium Electrolytic Capacitor, Pk Series, 10 - F, - 20%, 160 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon...
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Leakage Current15 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current83 mA
Ripple Current (AC)83 mA
TerminationRadial
Tolerance20 %
Voltage160 V
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.4874 mm
Lead Diameter600 µm
Lead Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 160PK10MEFC8X11.5.

element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.122
$ 0.096
$ 0.096
Stock
5,997
178,076
178,076
Authorized Distributors
6
8
8
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
83 mA
80 mA
80 mA
Height - Seated (Max)
13.4874 mm
13.0048 mm
13.0048 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 160PK10MEFC8X11.5.

Related Parts

Descriptions

Descriptions of Rubycon 160PK10MEFC8X11.5 provided by its distributors.

Aluminium Electrolytic Capacitor, Pk Series, 10 - F, - 20%, 160 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 160PK10MEFC8X11.5
Capacitor, 10µF, 160V, 20%; Capacitance:10µF; Voltage Rating:160V; Product Range:PACK Series; Capacitance Tolerance:± Capacitor
CAP, 10µF, 160V, 20%; Capacitance: 10µF; Voltage Rating: 160V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11.5mm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Lifetime @ Temperature: 2000 hours @ 85°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; Ripple Current AC: 83mA

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Leakage Current15 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current83 mA
Ripple Current (AC)83 mA
TerminationRadial
Tolerance20 %
Voltage160 V
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.4874 mm
Lead Diameter600 µm
Lead Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 160PK10MEFC8X11.5.

element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant