Rubycon 160BXC100MEFC12.5X25

Capacitor Al 105deg 100uF 160V 12.5X25
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Life (Hours)12000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current639 mA
TerminationRadial
Tolerance20 %
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 160BXC100MEFC12.5X25.

Newark
Datasheet2 pages11 years ago
Datasheet2 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.541
$ 0.512
$ 0.512
Stock
3,062
61,172
61,172
Authorized Distributors
3
17
17
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
639 mA
526 mA
526 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 160BXC100MEFC12.5X25.

Related Parts

Descriptions

Descriptions of Rubycon 160BXC100MEFC12.5X25 provided by its distributors.

Capacitor Al 105deg 100uF 160V 12.5X25
CAP ALUM 100UF 20% 160V RADIAL
CAPACITOR ALUM ELECT, 100UF, 160V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:12000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160 BXC 100MEFC 12.5X25
  • 160BXC100MEFC 12.5X25

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Life (Hours)12000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current639 mA
TerminationRadial
Tolerance20 %
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 160BXC100MEFC12.5X25.

Newark
Datasheet2 pages11 years ago
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant