TE Connectivity / AMP 160834-2

Quick Disconnect Terminal, Female Piggyback Disconnect, PIDG FASTON 250 Series, 0.25" x 0.032"

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
160834-2 917 Buy Now »
USD
0.320 0.308 0.266 0.266 0.266
Verical 4
160834-2 3,000 Buy Now »
USD
0.257 0.257
160834-2 917 Buy Now »
USD
0.267 0.267 0.267
160834-2 3,032 Buy Now »
USD
0.332 0.332
160834-2 500 Buy Now »
USD
0.336 0.336 0.336
Avnet
160834-2 0 ··
USD
0.400 0.306
Digi-Key
A112502-ND 582 Buy Now »
USD
0.660 0.618 0.474 0.340 0.309
Newark
25C1643 2,355 Buy Now »
USD
0.670 0.670 0.472 0.372 0.325
Chip One Stop Japan
C1S757100235118 917 Buy Now »
JPY
101.00 44.90 35.20 35.20
Heilind Electronics
AMP160834-2 23,406 Buy Now »
USD
0.329 0.329 0.329 0.285 0.269
Powell Electronics
160834-2 5,000 Buy Now »
USD
0.280 0.280 0.280 0.280 0.260
TTI
160834-2 4,410 Buy Now »
USD
0.336 0.336 0.336
Mouser
571-160834-2 2,722 Buy Now »
USD
0.330 0.330 0.291 0.266 0.266
Gopher Electronics
160834-2 240 Buy Now »
USD
0.361 0.361 0.310 0.271 0.271
Onlinecomponents.com
1608342 3,171 Buy Now »
USD
0.332 0.332 0.312 0.288 0.280
Future Electronics
160834-2 9,747 Buy Now »
USD
0.315 0.315 0.280
Heilind Asia
AMP160834-2 4,810 Buy Now »
USD
0.384 0.384 0.384 0.369 0.356
Master Electronics
1608342 2,771 ··
USD
0.332 0.332 0.312 0.288 0.280
Chip One Stop Global
C1S757100235118 295 Buy Now »
JPY
47.30 47.30 47.30 47.30 47.30
Sager Electronics
160834-2 18 Buy Now »
USD
0.293
Interstate Connecting Components
160834-2 23,406 Buy Now »
Allied Electronics
70086713 0 ··
USD
0.397
Power and Signal Group
160834-2 0 ··
PEI Genesis
160834-2 0 ··
Farnell
2101900 1,469 Buy Now »
EUR
0.590 0.590 0.430 0.320 0.320
element14 APAC
2101900 5,308 Buy Now »
SGD
0.492 0.492 0.434 0.397 0.397
Electro Sonic
1608342 3,377 Buy Now »
USD
0.352 0.352 0.331 0.305 0.297
RS Components
4575362 13,600 Buy Now »
GBP
0.360 0.306 0.180
Distrelec
160834-2 1,418 Buy Now »
EUR
0.550 0.550 0.500 0.420 0.420
Avnet Europe
160834-2 7,000 Buy Now »
EUR
0.284 0.241
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
160834-2 14,612 ··
Tencell
160834-2 17,707 Buy Now »
USD
0.342 0.342 0.342 0.342 0.329
SIE
160834-2 13,090 ··
Abacus Technologies
160834-2 1,292 ··
Ewing Components
160834-2 12,823 Send RFQ »
TME
160834-2 318 Buy Now »
USD
0.430 0.350 0.290 0.290
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
160834-2 Contact ··
Touchstone Systems
160834-2 Contact Send RFQ »
XS Micro
160834-2 Contact ··
SemiconductorPLUS
160834-2 Contact ··
Peerless Electronic Supplies
160834-2 Contact Buy Now »

Descriptions

PIDG PIGGY-B FASTON
Master Electronics
Receptacle piggyback terminal PIDG red
RS Components
PIDG PIGGY-B FASTON
Heilind Asia
Piggyback terminal [TE Connectivity] 160834-2 Piggyback terminal
Distrelec
CONN QC RCPT/TAB 16-22AWG 0.250
Digi-Key
PIDG Terminals PIDG PIGGY-B FASTON
Mouser
QUICK CONNECT TERMINAL
Gopher Electronics
PIDG Quick Disconnect Terminal 15.5-22AWG RCP 23.54mm 7.62mm Tin Loose Piece
Chip One Stop Japan
TERMINAL CRIMP, PIGGYBACK 6.35MM RED
element14 APAC
PIDG PIGGY-B FASTON
TE Connectivity
PIDG & PG FASTON LP, PIDG PIGGY-B FASTON
Allied Electronics
PIDG Quick Disconnect Terminal 15.5-22AWG RCP 23.54mm 7.62mm Tin Loose Piece
Chip One Stop Global
PIDG Quick Disconnect Terminal 15-22AWG RCP 23.54mm 7.62mm Tin Automotive Loose
Sager Electronics
PIDG PIGGY-B FASTON
Heilind Electronics
PIDG Quick Disconnect Terminal 15.5-22AWG RCP 23.54mm 7.62mm Tin Loose Piece
Avnet
Quick Disconnect Receptacles - Insulated
Powell Electronics
PIDG PIGGY-B FASTON
Interstate Connecting Components
Terminal: flat; 6.3mm; 0.8mm; female/male; 0.3÷1.5mm2; crimped
TME
PIDG PIGGY-B FASTON
PEI Genesis
Quick Disconnect Terminal, Female Piggyback Disconnect, PIDG FASTON 250 Series, 0.25" x 0.032"
Newark
PIDG PIGGY-B FASTON
Power and Signal Group
PIDG Faston 22-15 AWG Red Insulation Support Quick Disconnect Receptacle
Future Electronics
PIDG Quick Disconnect Terminal 15-22AWG RCP 23.54mm 7.62mm Tin Automotive Loose
Verical
TERMINAL CRIMP, PIGGYBACK 6.35MM RED
Farnell

Technical Specifications

Voltage Rating (DC) 300 V
Orientation Straight
Material Brass
Color Red
REACH SVHC Compliance No SVHC
Lifecycle Status Active
Contact Material Brass
Gender Female
Packaging Box
Insulation Material Nylon
ELV Compliant Compliant
RoHS Compliant
Contact Plating Tin
Lead-Free Status Lead Free

Documents

Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 5 years ago
Arrow
Datasheet 1 page 10 years ago
Future Electronics
Datasheet 5 pages 5 years ago
Datasheet 4 pages 19 years ago
Jameco
Datasheet 1 page 5 years ago
Allied Electronics
Datasheet 1 page 7 years ago
TE Connectivity
Datasheet 8 pages 3 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago
Datasheet 1 page 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

AMP/TYCO 160834-2
TYCO/AMP 160834-2
TYCO ELECTRONICS AMP 160834-2
TE Connectivity / AMP Brand 160834-2
AMP/Tyco Electronics 160834-2
AMP/TE Connectivity 160834-2
TE CNTY - AMP 160834-2
TE Connectivity / Tyco Electronics AMP 160834-2
AMP/TYCO ELECTR 160834-2
TYCO ELECTRONICS AMP ITALIA S 160834-2
AMP INC 160834-2
TYCO/AMP INC 160834-2
TE CONNECTIVITY AMP (VA) 160834-2
TYCO ELECTRONICS AMP (VA) 160834-2
TE CONNECTIVITY AMP CONNECTORS 160834-2
AMP/TE CONNECTIVITY ACCT 167798 160834-2
TYCO COLOMBIA 160834-2
AMP INCORPORATED (TYCO ELECTRONICS 160834-2
TE Connectivity / Hartman Brand 160834-2
TE CONNECTIVITY / AMP BRA 160834-2
TYCO INC (AMP) 160834-2
TYCO ELECTRONICS 160834-2
AMP ( TYC) 160834-2
TE AMP TYCO 160834-2
TE Connectivity / Am 160834-2
TE Connectivity AMP Connectors 160834-2

Search for other parts like 160834- »