Cornell Dubilier 160684K100G

Cap Film 0.68UF 10% 100VDC Rad
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance680 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Height - Seated (Max)11.9888 mm
Lead Pitch15.0114 mm
Length18.0086 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 160684K100G.

Electro Sonic
Datasheet6 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 160684K100G.

Descriptions

Descriptions of Cornell Dubilier 160684K100G provided by its distributors.

CAP FILM 0.68UF 10% 100VDC RAD

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance680 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Height - Seated (Max)11.9888 mm
Lead Pitch15.0114 mm
Length18.0086 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 160684K100G.

Electro Sonic
Datasheet6 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements