Cornell Dubilier 160473K630G

Cap Film 0.047uF 630V PET 10% (18 X 6 X 12mm) Radial 15mm 125°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance47 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)220 V
Voltage Rating (DC)630 V
Dimensions
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Pitch15.0114 mm
Length18.0086 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 160473K630G.

Electro Sonic
Datasheet6 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 160473K630G.

Descriptions

Descriptions of Cornell Dubilier 160473K630G provided by its distributors.

Cap Film 0.047uF 630V PET 10% (18 X 6 X 12mm) Radial 15mm 125°C
CAP FILM 0.047UF 10% 630VDC RAD
Film Capacitor; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Series:160; Voltage Rating:630VDC; Capacitor Dielectric Type:Polyester; Package/Case:G; Lead Spacing:15mm; Termination Type:Radial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance47 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)220 V
Voltage Rating (DC)630 V
Dimensions
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Pitch15.0114 mm
Length18.0086 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 160473K630G.

Electro Sonic
Datasheet6 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements