TE Connectivity / AMP 1604113-1

Cont; 15A Pwr Prod; Strip; Silver; 1604113-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountCable
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating15 A
Current Rating20 A
GenderMale
Max Operating Temperature221 °C
Min Operating Temperature-40 °C
Operating Supply Voltage600 V
OrientationStraight
PackagingCut Tape
Plating Thickness50 µm
ShieldingUnshielded
TerminationCrimp
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.5 mm
Height4.5 mm
Length25 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1604113-1.

Newark
Datasheet6 pages12 years ago
Datasheet15 pages9 years ago
TE Connectivity
Datasheet111 pages14 years ago
Technical Drawing1 page4 years ago
Technical Drawing1 page16 years ago
Datasheet22 pages0 years ago
Electro Sonic
Datasheet30 pages19 years ago
Datasheet1 page17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1604113-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1604113-1 provided by its distributors.

CONT; 15A PWR PROD; STRIP; SILVER; 1604113-1
Power Contacts, Contact, 600 VAC, 600 VDC, Silver, 20 – 16 AWG Wire Size, .503 – 1.419 mm² Wire Size, 993 – 2800 CMA Wire Size, Wire-to-Wire
CONTACT, PIN/SOCKET, 20-16AWG, CRIMP; Product Range:Power 15 Series; Contact Plating:Silver Plated Contacts; Contact Material:Copper; Contact Gender:Pin, Socket; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG; Wire Size AWG Max:16AWG; Contact Termination:Crimp

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountCable
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating15 A
Current Rating20 A
GenderMale
Max Operating Temperature221 °C
Min Operating Temperature-40 °C
Operating Supply Voltage600 V
OrientationStraight
PackagingCut Tape
Plating Thickness50 µm
ShieldingUnshielded
TerminationCrimp
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.5 mm
Height4.5 mm
Length25 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1604113-1.

Newark
Datasheet6 pages12 years ago
Datasheet15 pages9 years ago
TE Connectivity
Datasheet111 pages14 years ago
Technical Drawing1 page4 years ago
Technical Drawing1 page16 years ago
Datasheet22 pages0 years ago
Electro Sonic
Datasheet30 pages19 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago