TE Connectivity 1604082-1

Rectangular Connector Hardware, Plug Frame, -20 – 105 °C [-4 – 221 °F]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialPolycarbonate
Technical
Connector SystemWire-to-Wire
Contact GenderMale
Number of Positions8
PackagingBulk
TerminationCrimp
Dimensions
Height21.6916 mm
Length49.8 mm
Width47.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1604082-1.

Master Electronics
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet22 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1604082-1.

Descriptions

Descriptions of TE Connectivity 1604082-1 provided by its distributors.

Rectangular Connector Hardware, Plug Frame, -20 – 105 °C [-4 – 221 °F]
Connector Accessories Plug Power Modular Housing Polycarbonate Black
HSG,2X4 PWR PROD PLUR W/O LATC
SOLIS SP SPD22-16COM22-18MIL1593 | TE Connectivity 1604082-1
Power to the Board HSG 2X4 POW PLUG W/O LATCH
HSG,2X4 PWR PROD PLUR W/O LATC Connector Hardware Accessory Type: Plug Frame Primary Product Color: Black Primary Product Material: Polycarbonate Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Plug Frame Black | Connector Hardware | Part Number: 1604082-1 | Internal Number: 1604082-1 | Polycarbonate | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
MaterialPolycarbonate
Technical
Connector SystemWire-to-Wire
Contact GenderMale
Number of Positions8
PackagingBulk
TerminationCrimp
Dimensions
Height21.6916 mm
Length49.8 mm
Width47.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1604082-1.

Master Electronics
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet22 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago