TE Connectivity 1604072-1

Cap Film 0.24uF 1600V PP 5% (31.5 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 110C Loose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package120
Contact MaterialCopper
Contact PlatingSilver
MaterialCopper
MountBushing
PlatingSilver
Technical
Connector SystemWire-to-Wire
Current Rating120 A
Number of Positions1
Operating Supply Voltage600 V
Plating Thickness1.27 µm
Voltage Rating600 V
Dimensions
Height8.49 mm
Length21.7 mm
Width8.4836 mm
Wire/Cable Gauge8 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1604072-1.

Newark
Datasheet6 pages12 years ago
Master Electronics
Datasheet111 pages14 years ago
TE Connectivity
Technical Drawing1 page20 years ago
Electro Sonic
Datasheet111 pages14 years ago
Mouser
Datasheet32 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1604072-1.

Descriptions

Descriptions of TE Connectivity 1604072-1 provided by its distributors.

Cap Film 0.24uF 1600V PP 5% (31.5 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 110C Loose
Connector Accessories Reducing Bushing
Heavy Duty Power Connectors Reducing Bushing 120A Rohs Compliant: Yes |Amp Te Connectivity 1604072-1
REDUCING BUSHING,120A PWR PROD
Power Connectors REDUCING BUSHING 120A
HD Power Conn REDUCING BUSHING 120A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/Package120
Contact MaterialCopper
Contact PlatingSilver
MaterialCopper
MountBushing
PlatingSilver
Technical
Connector SystemWire-to-Wire
Current Rating120 A
Number of Positions1
Operating Supply Voltage600 V
Plating Thickness1.27 µm
Voltage Rating600 V
Dimensions
Height8.49 mm
Length21.7 mm
Width8.4836 mm
Wire/Cable Gauge8 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1604072-1.

Newark
Datasheet6 pages12 years ago
Master Electronics
Datasheet111 pages14 years ago
TE Connectivity
Technical Drawing1 page20 years ago
Electro Sonic
Datasheet111 pages14 years ago
Mouser
Datasheet32 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago