Cornell Dubilier 160334K400M-F

Cap Film 0.33uF 400V PET 10% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 125C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance330 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth7 mm
Height16 mm
Height - Seated (Max)16.51 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 160334K400M-F.

Sager Electronics
Datasheet5 pages12 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet6 pages3 years ago
Master Electronics
Datasheet6 pages4 years ago
Newark
Datasheet6 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 160334K400M-F.

Descriptions

Descriptions of Cornell Dubilier 160334K400M-F provided by its distributors.

Cap Film 0.33uF 400V PET 10% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 125C
FILM/M, 0.33 Cap, 400V | Cornell-Dubilier 160334K400M-F
Capacitor Polyester Film 0.33Uf, 400V, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.33Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):400V; Lead Spacing:22.5Mm Rohs Compliant: Yes |Cornell Dubilier 160334K400M-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance330 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth7 mm
Height16 mm
Height - Seated (Max)16.51 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 160334K400M-F.

Sager Electronics
Datasheet5 pages12 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet6 pages3 years ago
Master Electronics
Datasheet6 pages4 years ago
Newark
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements