Cornell Dubilier 160184K250F-F

FILM/M, 0.18 Cap, 250V | Cornell-Dubilier 160184K250F-F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance180 nF
DielectricPET
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Pitch15 mm
Length18.0086 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 160184K250F-F.

Sager Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet6 pages3 years ago
Master Electronics
Datasheet6 pages4 years ago
Newark
Datasheet6 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 160184K250F-F.

Descriptions

Descriptions of Cornell Dubilier 160184K250F-F provided by its distributors.

FILM/M, 0.18 Cap, 250V | Cornell-Dubilier 160184K250F-F
CAP FILM 0.18UF 10% 250VDC RAD
Film Capacitors 0.18uF 250V 10%
Capacitor Polyester Film 0.18Uf, 250V, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.18Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):250V; Lead Spacing:15Mm Rohs Compliant: Yes |Cornell Dubilier 160184K250F-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance180 nF
DielectricPET
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Pitch15 mm
Length18.0086 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 160184K250F-F.

Sager Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet6 pages3 years ago
Master Electronics
Datasheet6 pages4 years ago
Newark
Datasheet6 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements