Eaton 1600R21E

Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 16A 250VAC 14VDC 50000Cycle

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
46F1835 205 Buy Now »
USD
3.92 3.62 3.36 3.36 3.36
Onlinecomponents.com
1600R21E 202 Buy Now »
USD
3.92 3.92 3.36 3.01 3.01
Master Electronics
1600R21E 177 ··
USD
3.92 3.92 3.36 3.01 3.01
Coast Pneumatics
1600R21E Buy Now »
USD
6.25 6.25 6.25 6.25 6.25
Farnell
1608093 205 Buy Now »
GBP
3.75 3.30 3.00 2.34 1.73
element14 APAC
1608093 210 Buy Now »
SGD
7.72 7.72 6.38 6.38 6.38
Electro Sonic
1600R21E 202 Buy Now »
USD
4.16 4.16 3.56 3.19 3.19
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
1600R21E Contact ··
TransparentC
1600R21E Contact ··

Descriptions

ROCKER SWITCH
Master Electronics
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 16A 250VAC 14VDC 50000Cycle
Onlinecomponents.com
SWITCH, ROCKER, ILLUMINATED, SPST; Switch Function Type:On-None-Off; Contact Configuration:SPST; Voltage, Contact AC Max:250V; Max Contact Current AC:16A; Terminal Type:Quick-Connect; Actuator / Cap Colour:Red
Farnell
SWITCH, ROCKER, ILLUMINATED, SPST; Contact Configuration:SPST; Switch Operation:Off-On; Contact Current Max:16A; Contact Voltage AC Nom:250V; Illumination:Full; Switch Mounting:Panel; Actuator / Cap Colour:Red; SVHC:No SVHC (15-Dec-2010); Contact Configuration:SPST; Contact Current AC Max:16A; Contact Voltage AC Max:250V; Mounting Type:Panel; Series:1600; Switch Operation:Off-On; Terminal Type:Quick Connect
element14 APAC
Rocker Switch; Switch Operation:On-None-Off; Circuitry:SPST; Switch Terminals:Quick Connect; Contact Current Max:16A; Illumination:Illuminated; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Newark
ROCKER SWITCH
Coast Pneumatics

Technical Specifications

RoHS Compliant
Contacts Type SPST
Contact Current Rating 16 A
Mounting Type Quick Connect
REACH SVHC Compliance No SVHC

Documents

element14 APAC
Datasheet 104 pages 10 months ago
Datasheet 6 pages 2 years ago
Newark
Datasheet 6 pages 17 years ago
Onlinecomponents.com
Datasheet 6 pages 17 years ago

Images

Alternate Names

EATON CORPORATION 1600R21E
EAT 1600R21E
EATON/COMMERCIAL CONTROLS 1600R21E
EATON AEROSPACE 1600R21E
EATON CORP 1600R21E
EATON/AEROSPACE CONTROLS 1600R21E
Eaton Electrical 1600R21E
EATON POWERWARE/MGE OFFICE PROTECTION 1600R21E
EATON AERO 1600R21E
EATON AEROSPAC 1600R21E
EATON ELE 1600R21E
EATON/C&H 1600R21E
EATON ELECTRIC 1600R21E
Eaton Switches 1600R21E
EATON CORPORATI 1600R21E
EATON/AER 1600R21E
EATON BUSSMANN 1600R21E
EATON AREOSPAC 1600R21E
EATON VICKERS 1600R21E
EATON COMMERCIAL 1600R21E
EATON MANU 1600R21E
TYCO EATON 1600R21E
Eaton/Aerospace Controls Div 1600R21E
EATON/ SWITCH DIV 1600R21E
Eaton Interconnect/W 1600R21E

Search for other parts like 1600R »