Euroquartz 16.000MHZ 49USMX/30/50/40/18PF/ATF

Crystal, 16MHZ, 18PF, SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Accuracy0.003 %
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Dimensions
Height4.2 mm
Length11.35 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Euroquartz 16.000MHZ 49USMX/30/50/40/18PF/ATF.

Upverter
Datasheet1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Euroquartz 16.000MHZ 49USMX/30/50/40/18PF/ATF.

Related Parts

Descriptions

Descriptions of Euroquartz 16.000MHZ 49USMX/30/50/40/18PF/ATF provided by its distributors.

CRYSTAL, 16MHZ, 18PF, SMD
CRYSTAL, 16MHZ, 18PF, SMD; Frequency Nom: 16MHz; Crystal Case: SMD, 12.4mm x 4.5mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: 49USMX Series; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; SVHC: No SVHC (15-Jan-2019); Accuracy: ± 30ppm; Crystal Mounting Type: SMD; Frequency: 16MHz; Frequency Stability: ± 50ppm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +85°C; Output Frequency: 16MHz; Temperature Stabilty: ± 50ppm

Manufacturer Aliases

Euroquartz has several brands around the world that distributors may use as alternate names. Euroquartz may also be known as the following names:

  • EUROQUARTZ LTD
  • euro quarz
  • EUROQ

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16.000MHZ 49USMX 30/50/40/18PF/ATF
  • 16.000MHZ49USMX/30/50/40/18PF/ATF
  • 16.000MHZ49USMX30/50/40/18PF/ATF

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Accuracy0.003 %
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Dimensions
Height4.2 mm
Length11.35 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Euroquartz 16.000MHZ 49USMX/30/50/40/18PF/ATF.

Upverter
Datasheet1 page15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant