Molex 16-02-1113

SL™ Crimp Terminal, Series 71851, Female, with 0.76µm Selective Gold (Au) Plated Contact, 24-30 AWG, Reel

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
16-02-1113 20,000 Buy Now »
USD
Newark 2
73C8622 16,450 Buy Now »
USD
0.119 0.119 0.119 0.119 0.119
95H7613 20,000 Buy Now »
USD
Chip One Stop Japan
MOLE-0302359 20,000 Buy Now »
USD
TTI
16-02-1113 280,000 Buy Now »
USD
Heilind Electronics 2
MOL16-02-1113 40,000 Buy Now »
USD
MOL16-02-1113.P 10,325 Buy Now »
USD
0.153 0.153 0.153 0.153 0.127
Onlinecomponents.com
16021113 6,000 Buy Now »
USD
Chip One Stop Global 2
C1S516500151855 20,000 Buy Now »
JPY
C1S516503023599 20,000 Buy Now »
JPY
Heilind Asia 2
MOL16-02-1113 0 ··
MOL16-02-1113.P 11,573 Buy Now »
USD
0.175 0.175 0.175 0.175 0.162
Master Electronics
16021113 4,000 ··
USD
Mouser
538-16-02-1113 20,000 Buy Now »
Allied Electronics
E5291150 20,000 Buy Now »
USD
Interstate Connecting Components
16-02-1113 40,000 Buy Now »
Farnell
2119844 16,450 Buy Now »
GBP
0.170 0.103 0.077 0.075 0.075
element14 APAC
1512097 1,304 Buy Now »
SGD
0.444 0.412 0.285 0.198 0.198
Electro Sonic
16021113 20,000 Buy Now »
USD
Avnet Europe
16-02-1113 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
16-02-1113 300 Buy Now »
USD
0.600 0.300 0.180 0.120 0.120
Abacus Technologies
16-02-1113 6,167 ··
Tencell
16-02-1113 16,230 Buy Now »
USD
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
16-02-1113 Contact Buy Now »
North Star Micro
16-02-1113 Contact ··
TransparentC
16-02-1113 Contact ··

Descriptions

SL Term Crp HiFrc F 30 SAu 2430 Reel
Master Electronics
Contact SKT Crimp ST Cable Mount Reel
Chip One Stop Global
CUT STRIP - SL TERM CRP HIFRC F 30 SAU 24 30 REEL
Heilind Asia
CONTACT, FEMALE, 30-24AWG, CRIMP
Farnell
SL Term Crp HiFrc F 30 SAu 2430 Reel
Allied Electronics
CUT STRIP - SL TERM CRP HIFRC F 30 SAU 24 30 REEL
Interstate Connecting Components
SL TERM CRP HIFRC F 30 SAU
Onlinecomponents.com
SL .100 CRMP 24-30 AWG FE
TTI
Contact SKT Crimp ST Cable Mount SL? Reel
Verical
SL™ Crimp Terminal, Series 71851, Female, with 0.76µm Selective Gold (Au) Plated Contact, 24-30 AWG, Reel
Molex
CUT STRIP - SL TERM CRP HIFRC F 30 SAU 24 30 REEL
Heilind Electronics
Crimp Socket Contact; Connector Type:Contact; Gender:Female; Contact Termination:Crimp; Contact Material:Phosphor Bronze; Series:SL; Contact Plating:Gold; Wire Size (AWG):30-24; External Depth:0.064" ;RoHS Compliant: Yes
Newark
CONTACT, FEMALE, 30-24AWG, CRIMP
element14 APAC

Technical Specifications

ELV Compliant Compliant
Lifecycle Status Active
RoHS Compliant
Contact Plating Tin Gold
Voltage Rating (DC) 250 V
Contact Material Phosphor Bronze
Gender Female
Material Phosphor Bronze
Halogen Free Status Low Halogen
Packaging Reel
Pin Pitch 2.54 mm
REACH SVHC Compliance No SVHC

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet, Technical Drawing 1 page 12 years ago
Electro Sonic
Datasheet 2 pages 7 months ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 16-02-1113
MOL 16-02-1113
MLX 16-02-1113
MOLE 16-02-1113
MOLX 16-02-1113
MOLEX INCORPORATED 16-02-1113
MOLEX CONNECTOR CORPORATION 16-02-1113
MOLEX CONNECTOR CORP 16-02-1113
MOLEX HONG KONG CHINA LTD 16-02-1113
MOLEX ELECTRONICS 16-02-1113
MXA 16-02-1113
MOLEX PREMISE NETWORK 16-02-1113
MOLEX INTERCONNECT GMBH 16-02-1113
MOLEX GMBH 16-02-1113
Molex Taiwan Ltd 16-02-1113
MOLEX INDUSTRIAL 16-02-1113
MOELX 16-02-1113
MOLEX INTERCONNECT 16-02-1113
MOLEX ELEKTRONIK GMBH 16-02-1113
MOLEX CONNECTOR 16-02-1113
MOLEX-ETC 16-02-1113
GWCONNECT BY MOLEX 16-02-1113
MOLEX / Rohs 16-02-1113
MOLEX JAPAN COMPANY LIMITED 16-02-1113
MOLEX INDUSTRIAL HDC 16-02-1113
Molex, LLC 16-02-1113

Search for other parts like 16- »