Molex 16-02-1109-C

CONNECTOR CONTACT, SOCKET 30-24AWG CRIMP; Termination Method:Crimp; Wire Size (AWG):30-24; Contact Material:Phosphor Bro...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
91B4042 0 ยทยท

Descriptions

CONNECTOR CONTACT, SOCKET 30-24AWG CRIMP; Termination Method:Crimp; Wire Size (AWG):30-24; Contact Material:Phosphor Bronze; Contact Plating:Gold; Insulator Material:Uninsulated; Connector Type:Contact; Gender:Female
Newark

Technical Specifications

Gender Female
Contact Material Phosphor Bronze
Insulation Material Non-Insulated
RoHS Compliant
Contact Plating Gold

Documents

Electro Sonic
Datasheet 1 page 3 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 16-02-1109-C
MOL 16-02-1109-C
MLX 16-02-1109-C
MOLE 16-02-1109-C
MOLX 16-02-1109-C
MOLEX INCORPORATED 16-02-1109-C
MOLEX CONNECTOR CORPORATION 16-02-1109-C
MOLEX CONNECTOR CORP 16-02-1109-C
MOLEX HONG KONG CHINA LTD 16-02-1109-C
MOLEX ELECTRONICS 16-02-1109-C
MXA 16-02-1109-C
MOLEX PREMISE NETWORK 16-02-1109-C
MOLEX INTERCONNECT GMBH 16-02-1109-C
MOLEX GMBH 16-02-1109-C
Molex Taiwan Ltd 16-02-1109-C
MOLEX INDUSTRIAL 16-02-1109-C
MOELX 16-02-1109-C
MOLEX INTERCONNECT 16-02-1109-C
MOLEX ELEKTRONIK GMBH 16-02-1109-C
MOLEX CONNECTOR 16-02-1109-C
MOLEX-ETC 16-02-1109-C
GWCONNECT BY MOLEX 16-02-1109-C
MOLEX / Rohs 16-02-1109-C
MOLEX JAPAN COMPANY LIMITED 16-02-1109-C
MOLEX INDUSTRIAL HDC 16-02-1109-C
Molex, LLC 16-02-1109-C

Search for other parts like 16- »