Huber+Suhner 16 MMCX-50-1-1/111OE

RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialTeflon
MaterialBrass
MountCable
Technical
Connector TypeCoaxial, MMCX
Contact Resistance2.5 mΩ
Frequency6 GHz
GenderMale
Impedance50 Ω
Insulation Resistance10 GΩ
Max Frequency6 GHz
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
OrientationRight Angle
TerminationCrimp
Voltage Rating (DC)170 V
Working Voltage170 V

Documents

Download datasheets and manufacturer documentation for Huber+Suhner 16 MMCX-50-1-1/111OE.

element14 APAC
Datasheet3 pages22 years ago

Inventory History

3 month trend:
-1.60%

Engineering Resources

View Evaluation kits and Reference designs for Huber+Suhner 16 MMCX-50-1-1/111OE.

Related Parts

Descriptions

Descriptions of Huber+Suhner 16 MMCX-50-1-1/111OE provided by its distributors.

RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT
RF COAXIAL, MMCX, R/A PLUG, 50OHM; Connector Type: MMCX Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cabl; Available until stocks are exhausted Alternative available
Rf/Coax, Mmcx Plug, R/A, 50 Ohm, Solder; Connector Type:Mmcx Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:Rg178B, Rg196A; Contact Material:Beryllium Copper Rohs Compliant: Yes |Huber+Suhner 16 MMCX-50-1-1/111OE

Manufacturer Aliases

Huber+Suhner has several brands around the world that distributors may use as alternate names. Huber+Suhner may also be known as the following names:

  • Huber+Suhner Inc
  • huber+shuner
  • Huber+Suhn
  • HUBER & SU
  • Suh
  • HUBERSUHNR
  • HUBER AND SUHNER
  • Huber & Schuner
  • HUBER-SUH
  • HUBER SUNNER
  • HUBER_SU
  • HUBERT SUHNER
  • HUBER SUNER
  • Huber & Suhner Connectors
  • h+s
  • HUBER SUITNER
  • HUBERS
  • HUBER+SUHNER France
  • HUBER & SUHMER
  • HUBER&SUPC
  • HUBERN/ASUHNER
  • HUBER+SUHNERAG
  • HUBER&SUHNERT&R
  • Huber+Suhner GmbH
  • HUBER SCHNER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16 MMCX-50-1-1/111 OE
  • 16MMCX-50-1-1/111OE

Technical Specifications

Physical
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialTeflon
MaterialBrass
MountCable
Technical
Connector TypeCoaxial, MMCX
Contact Resistance2.5 mΩ
Frequency6 GHz
GenderMale
Impedance50 Ω
Insulation Resistance10 GΩ
Max Frequency6 GHz
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
OrientationRight Angle
TerminationCrimp
Voltage Rating (DC)170 V
Working Voltage170 V

Documents

Download datasheets and manufacturer documentation for Huber+Suhner 16 MMCX-50-1-1/111OE.

element14 APAC
Datasheet3 pages22 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant