Diotec 15SQ045

Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current15 A

Documents

Download datasheets and manufacturer documentation for Diotec 15SQ045.

TME
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-0.11%

Alternate Parts

Price @ 1000
$ 0.328
$ 0.354
$ 0.354
Stock
101,665
31,401
31,401
Authorized Distributors
1
4
4
Mount
Through Hole
Axial
Axial
Case/Package
Axial
-
-
Forward Voltage
-
-
-
Reverse Voltage (DC)
-
-
-
Forward Current
15 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diotec 15SQ045.

Descriptions

Descriptions of Diotec 15SQ045 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Diode Schottky 45V 15A Automotive 2-Pin Ammo
SECOND GENERATION BYPASS DIODES FOR SOLAR MODULES-SCHOTTKY BARRIER RECTIFIERS

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current15 A

Documents

Download datasheets and manufacturer documentation for Diotec 15SQ045.

TME
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant