Honeywell 15PA258

PANEL SEAL; For Use With: AT, NT, TL, TS and TW Series Toggle Switch; Product Range: -

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialSilicone
MountPanel
Technical
Illumination TypeNon-Illuminated
Max Operating Temperature71 °C
Min Operating Temperature-65 °C
Dimensions
Height2.794 mm
Length16.8656 mm
Width16.3576 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 15PA258.

Farnell
Datasheet1 page0 years ago
Master Electronics
Datasheet5 pages23 years ago
Sager Electronics
Datasheet1 page5 years ago
Jameco
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+6.50%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 15PA258.

Descriptions

Descriptions of Honeywell 15PA258 provided by its distributors.

PANEL SEAL; For Use With: AT, NT, TL, TS and TW Series Toggle Switch; Product Range: -
HONEYWELL,TOGGLE SWITCH SEALING RING, MILITAR
Sealing Washer Steel & Silicone Elastomer Panel Mounting Switch Seal
Switch Hardware SEALING RING FOR TOG GLE
SEALING WASHER 11.84MM ID GRAY

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
MaterialSilicone
MountPanel
Technical
Illumination TypeNon-Illuminated
Max Operating Temperature71 °C
Min Operating Temperature-65 °C
Dimensions
Height2.794 mm
Length16.8656 mm
Width16.3576 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 15PA258.

Farnell
Datasheet1 page0 years ago
Master Electronics
Datasheet5 pages23 years ago
Sager Electronics
Datasheet1 page5 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago