Littelfuse 15KPA280A

15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage311 V
Clamping Voltage454.5 V
CompositionZener
Leakage Current2 µA
Max Breakdown Voltage342.4 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Max Surge Current33 A
Min Breakdown Voltage312.8 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage280 V
PackagingTape & Reel (TR)
Peak Pulse Current33.2 A
Peak Pulse Power 15 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage312.8 V
Reverse Standoff Voltage280 V
Reverse Voltage280 V
TerminationAxial
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 15KPA280A.

Burklin Elektronik
Datasheet6 pages23 years ago
Littelfuse SCT
Datasheet6 pages4 years ago
TME
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 15KPA280A.

Related Parts

Descriptions

Descriptions of Littelfuse 15KPA280A provided by its distributors.

15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
15kW 33.2A 2¦ÌA 454.5V 312.8V 280V 342.4V Unidirectional Axial TVS ROHS
DIODE SUP 280V 15KW .35X.35 UNIPOLAR
Tvs Diode, Full Reel; Product Range:-; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:280V; Clamping Voltage Max:454.5V; Diode Case Style:Axial Leaded; No. Of Pins:2Pins; Minimum Breakdown Voltage:312.8V; Qualification:- Rohs Compliant: Yes |Littelfuse 15KPA280A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage311 V
Clamping Voltage454.5 V
CompositionZener
Leakage Current2 µA
Max Breakdown Voltage342.4 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Max Surge Current33 A
Min Breakdown Voltage312.8 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage280 V
PackagingTape & Reel (TR)
Peak Pulse Current33.2 A
Peak Pulse Power 15 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage312.8 V
Reverse Standoff Voltage280 V
Reverse Voltage280 V
TerminationAxial
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 15KPA280A.

Burklin Elektronik
Datasheet6 pages23 years ago
Littelfuse SCT
Datasheet6 pages4 years ago
TME
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant