Microchip 15KPA180CAE3/TR13

Tvs 15000W, Stand-Off Voltage = 180V, +/- 5%, Bi-Dir P600 Rohs Compliant: Yes |Microchip 15KPA180CAE3/TR13
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
Contact PlatingTin
MountThrough Hole
Technical
Clamping Voltage288.5 V
CompositionZener
Element ConfigurationSingle
Max Operating Temperature175 °C
Min Breakdown Voltage201.1 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current52.3 A
Peak Pulse Power 15 kW
Power Line ProtectionNo
Reverse Standoff Voltage180 V

Documents

Download datasheets and manufacturer documentation for Microchip 15KPA180CAE3/TR13.

Electro Sonic
Datasheet7 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 15KPA180CAE3/TR13.

Related Parts

Descriptions

Descriptions of Microchip 15KPA180CAE3/TR13 provided by its distributors.

Tvs 15000W, Stand-Off Voltage = 180V, +/- 5%, Bi-Dir P600 Rohs Compliant: Yes |Microchip 15KPA180CAE3/TR13
Bi-Directional TVS _ P600
TVS DIODE 180VWM 288.5VC P600
ESD Suppressors / TVS Diodes TVS
Axial TVS ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageP
Contact PlatingTin
MountThrough Hole
Technical
Clamping Voltage288.5 V
CompositionZener
Element ConfigurationSingle
Max Operating Temperature175 °C
Min Breakdown Voltage201.1 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current52.3 A
Peak Pulse Power 15 kW
Power Line ProtectionNo
Reverse Standoff Voltage180 V

Documents

Download datasheets and manufacturer documentation for Microchip 15KPA180CAE3/TR13.

Electro Sonic
Datasheet7 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements