Eaton 15CIF06

FUSE CARTRIDGE 15A 600VAC/250VDC | Bussmann by Eaton 15CIF06
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Technical
Current15 A
Current Rating15 A
PackagingBulk
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)250 V
Dimensions
Length35.5092 mm

Documents

Download datasheets and manufacturer documentation for Eaton 15CIF06.

Sager Electronics
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton 15CIF06.

Related Parts

Descriptions

Descriptions of Eaton 15CIF06 provided by its distributors.

FUSE CARTRIDGE 15A 600VAC/250VDC | Bussmann by Eaton 15CIF06
Fuse HRC 15A 600V 2-Pin Clip Holder
Eaton Bussmann Low Voltage N.American FM1 CL'C'600V 15A - 15CIF06
15CIF06 - Bussmann Edison 15CIF06 FM1 CL 'C' 600V NB LBL
FUSE INDUST 15A 600V CER CLIP IN
Fm1 Clc600V 15A |Eaton Bussmann 15CIF06

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountHolder
Number of Pins2
Technical
Current15 A
Current Rating15 A
PackagingBulk
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)250 V
Dimensions
Length35.5092 mm

Documents

Download datasheets and manufacturer documentation for Eaton 15CIF06.

Sager Electronics
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA
RoHSCompliant