Hammond 1598ESGY

ABS device enclosure, (L x W x H) 160 x 160 x 86 mm, light gray (RAL 7035), IP54, 1598ESGY
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598ESGY.

Master Electronics

Datasheet1 page15 years ago

Burklin Elektronik

DigiKey

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-0.61%

Related Parts

ABS device enclosure, (L x W x H) 160 x 160 x 86 mm, black (RAL 9005), IP54, 1598ESGYPBK
Hammond1598EGY
ABS device enclosure, (L x W x H) 160 x 160 x 86 mm, light gray (RAL 7035), IP54, 1598EGY
Hammond1591VGY
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, light gray (RAL 7035), IP54, 1591VGY

Descriptions

Descriptions of Hammond 1598ESGY provided by its distributors.

ABS device enclosure, (L x W x H) 160 x 160 x 86 mm, light gray (RAL 7035), IP54, 1598ESGY
Hammond 1598ESGY Instrument Enclosure GPABS 160x160x86mm General Purpose Grey
enclosure - plastic PLASTIC CLAM SHELL BOX (6.3 x 6.3 x 3.38) Hammond PN 1598ESGY : UPC [623980795904] Color: Light Gray
Enclosures, Instrument Polystyrene; Enclosure Type:Instrument; Enclosure Material:Abs; External Height - Metric:86.4Mm; External Width - Metric:160Mm; External Depth - Metric:160Mm; Ip Rating:Ip54; Body Color:Gray; Nema Rating:- Rohs Compliant: Yes |Hammond 1598ESGY

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1598ESGY..