Weidmuller 1597210000

1597210000 - Weidmuller PCB Components SL 3.50/02/90 3.2SN OR BX Sold in a pack of 100

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialCuSn
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolybutylene
MountThrough Hole
Technical
Current10 A
Current Rating14.5 A
Insulation Resistance1 MΩ
Max Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationRight Angle
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth11.1 mm
Hole Diameter1.3 mm
Length7 mm
Pitch3.5052 mm
Width11.1 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1597210000.

Burklin Elektronik
Datasheet7 pages1 year ago
Electro Sonic
Datasheet7 pages3 years ago

Inventory History

3 month trend:
+244%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1597210000.

Related Parts

Descriptions

Descriptions of Weidmuller 1597210000 provided by its distributors.

1597210000 - Weidmuller PCB Components SL 3.50/02/90 3.2SN OR BX Sold in a pack of 100
Pin header, 2 pole, pitch 3.5 mm, angled, orange, 1597210000
Conn Shrouded Header M 2 POS 3.5mm Solder RA Thru-Hole Box
TERM BLOCK HDR 2POS 90DEG 3.5MM
SL 3.50/02/90 3.2SN OR BX. PCB plug-in connector, male header, open side, Solder connection, 3.50 mm, No. of poles: 2, 90°, Solder pin length (l): 3.2 mm, tinned, Orange, Box GTIN (EAN): 4008190175320

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Contact MaterialCuSn
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolybutylene
MountThrough Hole
Technical
Current10 A
Current Rating14.5 A
Insulation Resistance1 MΩ
Max Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationRight Angle
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth11.1 mm
Hole Diameter1.3 mm
Length7 mm
Pitch3.5052 mm
Width11.1 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1597210000.

Burklin Elektronik
Datasheet7 pages1 year ago
Electro Sonic
Datasheet7 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant