Weidmuller 1594340000

Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Box
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact PlatingTin
Housing ColorOrange
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Current20 A
Current Rating25 A
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBox
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch5 mm
Stripping Length6 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1594340000.

Electro Sonic
Datasheet8 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1594340000.

Related Parts

Descriptions

Descriptions of Weidmuller 1594340000 provided by its distributors.

Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Box
Weidmüller OMNIMATE Signal - series LP LPP 5.00/02/90 3.2SN OR BX - 1594340000
TERM BLK 2POS SIDE ENTRY 5MM PCB
LPP 5.00/02/90 3.2SN OR BX. PCB terminal, 5.00 mm, No. of poles: 2, 90°, Solder pin length (l): 3.2 mm, tinned, Orange, Clamping yoke connection, Clamping range, rated connection, max.: 6 mm², Box GTIN (EAN): 4008190018054

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Contact PlatingTin
Housing ColorOrange
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Current20 A
Current Rating25 A
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBox
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch5 mm
Stripping Length6 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1594340000.

Electro Sonic
Datasheet8 pages6 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-2
Radiation HardeningNo
RoHSCompliant