Hammond 1593KBK

ABS enclosure, (L x W x H) 66 x 68 x 28 mm, black (RAL 9005), IP54, 1593KBK
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialABS, Plastic
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialABS, Plastic
MountScrew
Weight48.080791 g
Dimensions
Height27.9908 mm
Length67.2338 mm
Width66.04 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1593KBK.

SOS electronic
Datasheet1 page17 years ago
Newark
Datasheet1 page12 years ago
Master Electronics
Datasheet4 pages19 years ago
Burklin Elektronik
Datasheet1 page4 years ago
Jameco
Datasheet3 pages5 years ago
Electro Sonic
Datasheet4 pages19 years ago
Mouser
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
-34.39%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 1593KBK.

Related Parts

Descriptions

Descriptions of Hammond 1593KBK provided by its distributors.

ABS enclosure, (L x W x H) 66 x 68 x 28 mm, black (RAL 9005), IP54, 1593KBK
Enclosure, Hand Held, Plastic, Black; Enclosure Type:Handheld; Enclosure Material:Abs; External Height - Metric:66Mm; External Width - Metric:66Mm; External Depth - Metric:28Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Hammond 1593KBK
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 66.22 / External Depth mm = 67.22 / External Height mm = 28 / Internal Width mm = 58.66 / Internal Depth mm = 59.39 / Internal Height mm = 22 / Series = 1593

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
Body MaterialABS, Plastic
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialABS, Plastic
MountScrew
Weight48.080791 g
Dimensions
Height27.9908 mm
Length67.2338 mm
Width66.04 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1593KBK.

SOS electronic
Datasheet1 page17 years ago
Newark
Datasheet1 page12 years ago
Master Electronics
Datasheet4 pages19 years ago
Burklin Elektronik
Datasheet1 page4 years ago
Jameco
Datasheet3 pages5 years ago
Electro Sonic
Datasheet4 pages19 years ago
Mouser
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 HB
Lead FreeLead Free
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago