3M 159110-6012

Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
159110-6012-ND 347 Buy Now »
USD
2.32 2.11 1.81 1.29 1.20
Avnet
159110-6012 50 Buy Now »
USD
1.23 1.21 1.14 1.14 1.14
Newark
46T7321 397 Buy Now »
USD
2.52 2.52 2.06 1.65 1.65
Mouser
517-159110-6012 688 Buy Now »
USD
2.31 2.31 1.80 1.29 1.13
TTI
159110-6012 0 ··
USD
1.65 1.65 1.65 1.65
Allied Electronics
70114485 0 ··
USD
1.37 1.37
Heilind Electronics
MMM159110-6012 0 ··
Farnell
1892443 397 Buy Now »
GBP
1.31 1.18 0.922 0.829 0.829
element14 APAC
1892443 397 Buy Now »
PHP
113.90 113.90 91.20 74.60 74.60
RS Components
7348977 322 Buy Now »
GBP
1.35 1.35 1.08 0.890 0.890
Avnet Europe
159110-6012 0 ··
EUR
1.88 1.74
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
159110-6012 Contact ··
XS Micro
159110-6012 Contact ··

Descriptions

HEADER, 2MM, VERT, THT, 10WAY; Connector Type:Header; Contact Termination:Through Hole Vertical; Gender:Plug; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2mm; Contact Material:Copper; Connector Mounting Orientation:Vertical
Farnell
Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole
Avnet
80001254004 159110-6012
Heilind Electronics
WIRE TO BOARD CONNECTOR, HEADER, 10POS, 2 ROW; Product Range:3M - 159 Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Series:159
Newark
IDC Header 2mm 10w conn VTH centre bump
RS Components
HEADER, 2MM, VERT, THT, 10WAY; Connector Type:Header; Contact Termination:Through Hole Vertical; Gender:Plug; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012); Connector Mounting Orientation:Vertical
element14 APAC
CONN HEADER 2MM 10POS VERT GOLD
Allied Electronics
CONN HEADER 2MM 10POS VERT GOLD
Digi-Key
SHROUDED BOARD MOUNT HEADER
TTI

Technical Specifications

Gender Male
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Mounting Type Through Hole Vertical
RoHS Compliant
Contact Plating Gold
Number of Contacts 10

Documents

Allied Electronics
Datasheet 5 pages 2 years ago
Farnell
Datasheet 4 pages 5 years ago
Factory Futures
Datasheet 5 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY 159110-6012
MMM 159110-6012
3M CORP 159110-6012
3M TOUCH SYSTEMS 159110-6012
3MTOUCH 159110-6012
3M COMP 159110-6012
3M ELECTRICAL SPEC 159110-6012
3M Electronic Solutions Division 159110-6012
3M CORPORATION 159110-6012
3M Scotch 159110-6012
3M - ISD 159110-6012
3M PREFERRED CONVERTER 159110-6012
3M-CO 159110-6012
3M HONG KONG LTD 159110-6012
3M ESM 159110-6012
THE 3M CO 159110-6012
3M GROUP 159110-6012
3M (TC) 159110-6012
3M-SCC 159110-6012
3M Electronic Specialty 159110-6012
3m Electrical Products Div 159110-6012
3M - EPD 159110-6012
3M/R 159110-6012
3m Ohesd 159110-6012
3M Taiwan Ltd 159110-6012

Search for other parts like 159110- »