Amphenol Spectra-Strip 159-2832-040

Round Flat Cable Braid Polyvinyl Chloride 40Conductors 28AWG 12.19mm 300V Black Automotive
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 159-2832-040. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
ColorBlack
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Capacitance25 pF
Current Rating1.3 A
Impedance70 Ω
Insulation Resistance10 GΩ
Max Current Rating1.3 A
Number of Conductors40
Number of Cores40
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Pitch1.27 mm
Length30.48 m
Width76.2 µm
Wire/Cable Diameter12.19 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Spectra-Strip 159-2832-040.

Newark
Datasheet1 page0 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Spectra-Strip 159-2832-040.

Related Parts

Descriptions

Descriptions of Amphenol Spectra-Strip 159-2832-040 provided by its distributors.

Round Flat Cable Braid Polyvinyl Chloride 40Conductors 28AWG 12.19mm 300V Black Automotive
cable, round twist and flat, jacketed/shielded, color coded, 20 pair, 28awg stranded
ROUND-TO-FLAT CABLE, 40COND 100FT, 28AWG; ROUND-TO-FLAT CABLE, 40COND 100FT, 28AWG; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:40; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Voltage Rating:300V; Approval Bodies:CSA / UL

Manufacturer Aliases

Amphenol Spectra-Strip has several brands around the world that distributors may use as alternate names. Amphenol Spectra-Strip may also be known as the following names:

  • Amphenol Spectra
  • AMPHENOL SPECTRA-STR
  • AMPH SPECT
  • Amphenol / Amphenol Spectra-Strip
  • SPECTRA-STRIP/AMPHENOL
  • Amphenol Sprectra-Strip

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1592832040

Technical Specifications

Physical
ColorBlack
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Capacitance25 pF
Current Rating1.3 A
Impedance70 Ω
Insulation Resistance10 GΩ
Max Current Rating1.3 A
Number of Conductors40
Number of Cores40
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Pitch1.27 mm
Length30.48 m
Width76.2 µm
Wire/Cable Diameter12.19 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Spectra-Strip 159-2832-040.

Newark
Datasheet1 page0 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant