Amphenol Spectra-Strip 159-2832-034

cable,round twist and flat,jacket/shielded,color coded,17 pair,28awg stranded

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
159-2832-034 0 ··
USD
3.27 3.15
TTI
159-2832-034 200 Buy Now »
USD
3.84 3.84 3.84
Mouser
523-159-2832-034 2 Buy Now »
USD
314.60 253.26 253.26 253.26 253.26
Newark
78K6411 0 ··
USD
357.09 319.89 319.89 319.89 319.89
Allied Electronics
70111258 6 Buy Now »
USD
263.47 263.47 263.47 263.47 263.47
Heilind Asia
SPA159-2832-034 0 ··
Heilind Electronics
SPA159-2832-034 0 ··
Farnell
2399952 0 ··
GBP
217.89 209.17 204.82 204.82 204.82
element14 APAC
2399952 0 ··
SGD
567.68 521.00 487.38 487.38 487.38
Electro Sonic
1592832034 0 ··
USD
405.00 384.24 384.24 384.24 384.24
Avnet Europe
159-2832-034 0 ··
EUR
449.90 353.50 353.50 353.50 353.50

Descriptions

RIBBON CABLE, 34WAY, 30.5M, 28AWG, BLK
Farnell
cable,round twist and flat,jacket/shielded,color coded,17 pair,28awg stranded
Allied Electronics
Round 'N' Flat .050" 1.27mm Cable 17 PAIRS, BLACK PVC, 100' SPOOL
Mouser
Round Flat Cable 34Conductors 28AWG 11.43mm Tinned Copper Black 300V 1.3A
Avnet
ROUND TWIST'N'FLAT JACKETED
TTI
ROUND-TO-FLAT CABLE, 34 CONDUCTOR 100FT, 28AWG
Newark
RIBBON CABLE, 34WAY, 30.5M, 28AWG, BLK
element14 APAC

Technical Specifications

Wire Gauge 28 AWG
RoHS Compliant
Pin Pitch 1.27 mm
Operating Temperature 105 °C
Jacket Material PVC
Voltage Rating (DC) 300 V
REACH SVHC Compliance No SVHC
Insulation Material PVC
Color Black
Number of Conductors 34
Insulation Resistance 10 GΩ
Conductor Material Tinned Copper

Documents

Mouser
Datasheet 1 page
element14 APAC
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 2 pages 7 years ago
Datasheet 1 page
Newark
Datasheet 5 pages 11 years ago

Images

Alternate Names

AMPHENOL SPECTRA 159-2832-034
AMPHENOL SPECTRA-STR 159-2832-034

Search for other parts like 159- »