Amphenol Communications Solutions 159-2801-050

Round Flat Cable Foil/Braid Polyvinyl Chloride 50Conductors 28AWG 12.19mm 300V Black Automotive
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 159-2801-050. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package100
ColorBlack, Grey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Capacitance95.1 pF
Current Rating1 A
Impedance65 Ω
Inductance490 nH
Insulation Resistance10 GΩ
Max Current Rating1.3 A
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors50
Number of Cores50
ShieldingShielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Pitch1.27 mm
Depth63.5 mm
Diameter12.192 mm
Lead Pitch1.27 mm
Length30.48 m
Width63.5 mm
Wire/Cable Diameter12.19 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 159-2801-050.

Newark
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet4 pages18 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet151 pages15 years ago
Farnell
Datasheet4 pages18 years ago
TME
Datasheet4 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 159-2801-050.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 159-2801-050 provided by its distributors.

Round Flat Cable Foil/Braid Polyvinyl Chloride 50Conductors 28AWG 12.19mm 300V Black Automotive
RIBBON CABLE, RND/FLAT, 50WAY, 30.5M; Cable Shielding:Screened; No. of Cores:50Core; Wire Gauge:28AWG; Conductor Area CSA:0.072mm²; Reel Length
Round-To-Flat Cable, 50 Conductor 100Ft, 28Awg; Cable Shielding:Shielded; No. Of Conductors:50Conductor; Wire Gauge:28Awg; Conductor Area Csa:0.072Mm²; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Jacket Color:Black Rohs Compliant: Yes |Amphenol Spectra-Strip 159-2801-050
RIBBON CABLE, RND/FLAT, 50WAY, PER M; Cable Shielding: Screened; No. of Cores: 50Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Black; Cable Width: 63.5mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Round Jacketed Flat Ribbon Cable; Product Range: -; SVHC: No SVHC (15-Jan-2019); Approval Bodies: CSA, UL; Cable Type: Shielded Round to Flat; Cable UL Style Number: UL2651/20381; Capacitance: 78.7pF; Colour: Grey; Conductor Make-up: 7/36AWG; Current Rating: 1A; External Diameter: 12.2mm; Impedance: 75ohm; Inductance: 0.49µH; Insulation Resistance: 10000Mohm; Operating Temperature Max: 105°C; Operating Temperature Min: -20°C; Screen Type Primary: Aluminium/mylar; Screen Type, Secondary: Tinned copper braid; Secondary Insulation Colour: Black; Secondary Insulation Material: PVC

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1592801050

Technical Specifications

Physical
Case/Package100
ColorBlack, Grey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Capacitance95.1 pF
Current Rating1 A
Impedance65 Ω
Inductance490 nH
Insulation Resistance10 GΩ
Max Current Rating1.3 A
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors50
Number of Cores50
ShieldingShielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Pitch1.27 mm
Depth63.5 mm
Diameter12.192 mm
Lead Pitch1.27 mm
Length30.48 m
Width63.5 mm
Wire/Cable Diameter12.19 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 159-2801-050.

Newark
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet4 pages18 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet151 pages15 years ago
Farnell
Datasheet4 pages18 years ago
TME
Datasheet4 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant